Semtech STF203-15.TCT

STF Series 47 pF SMT USB Downstream Port Filter & TVS Protection - SC-70-6
$ 0.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech STF203-15.TCT.

IHS

Datasheet6 pages0 years ago

Farnell

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Semtech STF203-15.TCT provided by its distributors.

STF Series 47 pF SMT USB Downstream Port Filter & TVS Protection - SC-70-6
ESD Suppressor Diode TVS Bi-Dir 5.25V 6-Pin SC-70 T/R
USB Downstream Port Filter & TVS 15 Ohm
5.25V 6V SC-88,SOT-363,TSSOP-6
Data Line Filter, 1 Function(s), 5.25V
TVS USB 150OHM RES 5.25V SC70-6
DIODE, TVS, ESD PROTECTION; Clamping Voltage Vc Max:-; Diode Case Style:SC-70; No. of Pins:6Pins; Operating Voltage:5.25V; Power Dissipation Pd:-; Product Range:STF203 Series; Automotive Qualification Standard:- 37K8482
Diode, Tvs, Esd Protection; Tensión De Operación:5.25V; Estilo De La Carcasa Del Diodo:Sc-70; Núm. De Contactos:6; Tipo De Empaquetado:Cinta Precortada; Nivel De Sensibilidad A La Humedad (Msl):Msl 1 - Unlimited |Semtech STF203-15.TCT

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S