Semtech STF202-22.TCT

Data Line Filter, 1 Function(s), 6V, 6 Pin(s), Plastic
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech STF202-22.TCT.

IHS

Datasheet7 pages0 years ago

Future Electronics

Farnell

Newark

Alternate Parts

Price @ 1000
$ 0.56
Stock
102,497
616,639
Authorized Distributors
1
3
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
TSOP
Capacitance
47 pF
68 pF
Dielectric
-
-
Voltage Rating (DC)
-
5.25 V
Resistance
-
-
Power Rating
-
-
Composition
-
-
Tolerance
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2000-03-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Semtech STF202-22.TCT provided by its distributors.

Data Line Filter, 1 Function(s), 6V, 6 Pin(s), Plastic
USB Upstream Port Filter and TVS
EMI FILTER/TVS DIODE, 5.25V, SOT-23; EMI Filter Type:USB Upstream and Terminator EMI Filter with ESD; No. of Data Lines:2 Data Lines; Filter Circuit:C-R-C Pi Filter; Filter Case / Package:SOT-23; No. of Pins:6Pins; Product Range:- RoHS Compliant: Yes
DIODE ARRAY, TVS, 5.25V; Diode Type:TVS, Bidirectional; Voltage, Stand-off:5.25V; Voltage, Vbr:6V; Typ Capacitance Cd @ Vr:47pF; Termination Type:SMD; Operating Temperature Range:-40°C to +125°C; Case Style:SOT-23; No. of Pins:6; Voltage, Breakdown Min:6V

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S