| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | STF202-22T1G | 0 | 1 | Bulk | 20h | |||||||
| element14 APAC | STF202-22T1G | 0 | 3K | Cut Tape | 1h | |||||||
| Farnell | STF202-22T1G | 0 | 5 | Cut Tape | 6h | |||||||
| Weyland Electronics Group Pte. Ltd. | STF202-22T1G | 2,463 | 1 | Tape & Reel | 2d | |||||||
| Win Source | WS-STF202-22T1G | 35,167 | 4 | 7h |
Download onsemi STF202-22T1G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of onsemi STF202-22T1G provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: