Semtech SR12.TCT

SR Series 31 V 5 pF SMT RailClamp® Low Capacitance TVS Diode Array - SOT-143
$ 0.995
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech SR12.TCT.

IHS

Datasheet8 pages0 years ago

Factory Futures

iiiC

Newark

Future Electronics

Inventory History

3 month trend:
+30.54%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-06-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseSM712-02HTG
SM712 Series 31 V 600 W Surface Mount Asymmetrical TVS Diode Array - SOT-23-3
KIT TVS DIODE ARRAY SURGE PROTECTION 24V PEAK REVERSE FOR ESD/EFT/SURG PRT
ESD protection diodes / TVS diodes; BOURNS; CDSOT23-T24CAN; 40 V; 6 A; 24 V; 26.2 V - 32 V
LittelfuseSP2502LBTG
SP2502L Series 3.3 V 5 pF Bi-Directional Surface Mount Diode Array - SOIC-8

Descriptions

Descriptions of Semtech SR12.TCT provided by its distributors.

SR Series 31 V 5 pF SMT RailClamp® Low Capacitance TVS Diode Array - SOT-143
Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, TO-253AA
ESD Suppressor Diode Diode Array Uni-Dir 12V 31Vc 4-Pin SOT-143 T/R
ESD Protection Device, 31 V, SOT-143, 4 Pins, 12 V, 10 pF
TVS ARRAY, RAILCLAMP, 12V, 3KT&R SOT-143
12V 500W 16A 31V 13.3V TO-253-4,TO-253AA 1.07mm
ESD PROTECTION DEVICE, 12V, SOT-143; Clamping Voltage Vc Max:31V; Diode Case Style:SOT-143; No. of Pins:4Pins; Operating Voltage:12V; Power Dissipation Pd:500W; Product Range:RailClamp SR Series; Automotive Qualification
Tvs Array, 500W, 12V, Unidirectional, Sot-143; Rango De Producto:Serie Sr; Polaridad Tvs:Unidireccional; Tensión Stand-Off Inversa, Vrwm:12V; Estilo De La Carcasa Del Diodo:Sot-143; Núm. De Contactos:4; Tensión Disruptiva Max:- |Semtech SR12.TCT

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S