Semtech SMDA15C.TBT

SMDA Series 30 V 75 pF Bi-Directional Surface Mount TVS Diode Array - SOIC-8
$ 1.986
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech SMDA15C.TBT.

IHS

Datasheet7 pages0 years ago

Farnell

Arrow Electronics

element14

Newark

Inventory History

3 month trend:
-20.11%

CAD Models

Download Semtech SMDA15C.TBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.986
$ 1.775
$ 1.775
Stock
428,319
88,583
88,583
Authorized Distributors
6
2
2
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
4
-
-
Breakdown Voltage
16.7 V
-
-
Clamping Voltage
24 V
27 V
27 V
Peak Pulse Power
300 W
500 W
500 W
Peak Pulse Current
10 A
17 A
17 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-09-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MicrochipSMDA15CE3/TR7
SMDA15 Series 16.7 V 300 W Surface Mount 4 Ch Bi-Directional TVS Diode - SOIC-8
8-SOIC (0.154 3.90mm Width) 4 Surface Mount Zener Zener Tvs Diode 16.7V 17A 8/20mus 500W 140pF
Dio Tvs Array Vwm 12V 500W Bidir Soic8 /Tape & Reel - 13" Reel |Bourns, Inc. CDNBS08-T12C
12A@8/20us 49V 500W 26.7V Bidirectional 24V SOIC-8 ESD and Surge Protection (TVS/ESD) ROHS
MicrochipSMDB05C/TR7
TVS DIODE 5VWM 11VC 8SO / ESD Suppressor TVS Bi-Dir 5V 8-Pin SO T/R
MicrochipSMDA24C/TR7
ESD Suppressor Diode TVS Bi-Dir 24V 55Vc 8-Pin SO T/R

Descriptions

Descriptions of Semtech SMDA15C.TBT provided by its distributors.

SMDA Series 30 V 75 pF Bi-Directional Surface Mount TVS Diode Array - SOIC-8
ESD Suppressor Diode TVS Bi-Dir 15V 30Vc 8-Pin SOIC N T/R
ESD Suppressor VRWM=15V VBR(Min)=16.7V VC=30V IPP=10A Ppp=300W SOIC8_150MIL
DIODE, TVS, 12V; Product Range: TRANSZORB SMCJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 15V; Clamping Voltage Vc Max: 30V; Diode Case Style: SOIC; No. of Pins: 8Pins; Breakdown Voltage Min: -; Breakd
Tvs Diode Array, 300W, 15V, Soic; Rango De Producto:Serie Smdaxxc; Polaridad Tvs:Bidireccional; Tensión Stand-Off Inversa, Vrwm:15V; Estilo De La Carcasa Del Diodo:Soic; Núm. De Contactos:8; Tensión De Breakdown Mín.:- |Semtech SMDA15C.TBT

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMDA15C.TBT.