Protek Devices SMDA15C-LF

SMDA15C Series 4 Ch 30 Vcl 16.7 Vbr 80 pF Bidirectional TVS Array - SOIC-8
$ 1.775
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Protek Devices SMDA15C-LF.

IHS

Datasheet6 pages13 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.775
$ 1.986
$ 1.986
Stock
88,583
428,319
428,319
Authorized Distributors
2
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
4
4
Breakdown Voltage
-
16.7 V
16.7 V
Clamping Voltage
27 V
24 V
24 V
Peak Pulse Power
500 W
300 W
300 W
Peak Pulse Current
17 A
10 A
10 A

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-04-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Protek Devices SMDA15C-LF provided by its distributors.

SMDA15C Series 4 Ch 30 Vcl 16.7 Vbr 80 pF Bidirectional TVS Array - SOIC-8
Diode Transient Voltage Suppressor Quad Bi Directional 15 Volt 500W 8-Pin Small Outline Tube
Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Bidirectional, 4 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC, SOP-8

Manufacturer Aliases

Protek Devices has several brands around the world that distributors may use as alternate names. Protek Devices may also be known as the following names:

  • PROTEK
  • PROTEK DEVIC
  • PROTEK INSTRUMENTS