Semtech SMDA15C

Trans Voltage Suppressor Diode, 300W, 15V V(RWM), Bidirectional, 8 Element, Silicon, MS-012AA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech SMDA15C.

IHS

Datasheet7 pages0 years ago

Arrow Electronics

Alternate Parts

Price @ 1000
$ 2.06
$ 2.06
Stock
58,199
437,385
437,385
Authorized Distributors
0
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
4
4
Breakdown Voltage
16.7 V
16.7 V
16.7 V
Clamping Voltage
30 V
24 V
24 V
Peak Pulse Power
300 W
300 W
300 W
Peak Pulse Current
-
10 A
10 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2008-12-05
LTD Date2008-12-05

Descriptions

Descriptions of Semtech SMDA15C provided by its distributors.

Trans Voltage Suppressor Diode, 300W, 15V V(RWM), Bidirectional, 8 Element, Silicon, MS-012AA
15V 10A TVS Diode Array 4 BI-DIRECTIONAL LINES
TVS Diode; Reverse Stand-Off Voltage, VRWM:15V; Breakdown Voltage Min:16.7V; Peak Pulse Power Dissipation, Pppm:300W; Package/Case:8-SOIC; No. of Pins:8; Breakdown Voltage, Vbr:16.7V; Capacitance, Cd:75pF ;RoHS Compliant: No
DIODE, TVS, 4 CH, BI, 15V, 300W, 8SO; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:15V; Breakdown Voltage Max:16.7V; Clamping Voltage Vc Max:30V; Peak Pulse Current Ippm:10A; Diode Case Style:SOIC; No. of Pins:8; Breakdown Voltage Range:16.7V; Operating Voltage:15V

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMDA-15C