Semtech SMDA15.TBT

SMDA Series 30 V 100 pF Uni-Directional Surface Mount TVS Diode Array - SOIC-8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech SMDA15.TBT.

IHS

Datasheet7 pages0 years ago

element14

Future Electronics

Newark

CAD Models

Download Semtech SMDA15.TBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

onsemiSMS15T1
SC-74SOT-457 4 Surface Mount Zener Zener Tvs Diode 16.7V 12A 8/20mus 350W 125pF
onsemiSMS15CT1
SC-74SOT-457 5 Surface Mount Zener Zener Tvs Diode 17V 12A 8/20mus 350W 95pF @ 1MHz
onsemiSMS12T1
SC-74SOT-457 4 Surface Mount Zener Zener Tvs Diode 13.3V 15A 8/20mus 350W 150pF
MicrochipSMDA05E3/TR7
ESD Suppressor TVS Uni-Dir 5V 8-Pin SO T/R
LittelfuseSP1001-04JTG
SP1001 Series 13 V 2 A 8 pF Quad Uni-Directional TVS Diode Array - SC-70-5
LittelfuseSP0504BAHTG
SP050xBA Series 8 V 30 pF Uni-Directional SMT TVS Avalanche Diode Array SOT-23-5

Descriptions

Descriptions of Semtech SMDA15.TBT provided by its distributors.

SMDA Series 30 V 100 pF Uni-Directional Surface Mount TVS Diode Array - SOIC-8
Trans Voltage Suppressor Diode, 300W, 15V V(RWM), Unidirectional, 4 Element, Silicon, MS-012AA
ESD Suppressor TVS 25kV 8-Pin SOIC N T/R
15V 10A TVS Diode Array 4 UNI-DIRECTIONAL LINES
ESD Suppressors / TVS Diodes 15V, 300W, UNI, 7"RL
Transient Suppression Diode (TVS)
TVS DIODE ARRAY, 300W, 15V, SOIC; Reverse Stand-Off Voltage Vrwm:15V; Breakdown Voltage Range:16.7V; Clamping Voltage Vc Max:30V; Diode Configuration:Unidirectional; Peak Pulse Current Ippm:10A; Diode Case Style:SOIC; No. of Pins:8
Tvs Diode Array, 300W, 15V, Soic, Full Reel; Clamping Voltage Vc Max:30V; Diode Case Style:Soic; No. Of Pins:8Pins; Operating Voltage:15V; Power Dissipation Pd:300W; Product Range:-; Automotive Qualification Standard:- Rohs Compliant: Yes |Semtech SMDA15.TBT

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S