Semtech SMDA12C

Trans Voltage Suppressor Diode, 300W, 12V V(RWM), Bidirectional, 8 Element, Silicon, MS-012AA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech SMDA12C.

Official Datasheet20 years ago

Inventory History

3 month trend:
-46.74%

Alternate Parts

Price @ 1000
$ 2.04
$ 2.04
Stock
77,631
968,259
968,259
Authorized Distributors
2
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
4
4
Breakdown Voltage
13.3 V
13.3 V
13.3 V
Clamping Voltage
24 V
19 V
19 V
Peak Pulse Power
300 W
300 W
300 W
Peak Pulse Current
12 A
12 A
12 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2008-12-05
LTD Date2008-12-05

Descriptions

Descriptions of Semtech SMDA12C provided by its distributors.

Trans Voltage Suppressor Diode, 300W, 12V V(RWM), Bidirectional, 8 Element, Silicon, MS-012AA
Bidirectional TVS Array for Protection of Four Lines
Bidirectional TVS Array 12V 1uA 120pF SO-8
12V 300W 24V SOIC , 4.9mm*3.9mm*1.75mm
DIODE, TVS, 4 CH, BI, 12V, 300W, 8SO; Product Range: TRANSZORB SMCJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 12V; Clamping Voltage Vc Max: 24V; Diode Case Style: SOIC; No. of Pins: 8Pins; Breakdown Voltage Min: -; Breakdown Voltage Max: 13.3V; Peak Pulse Power Dissipation: 300W; Automotive Qualification Standard: -; Peak Pulse Current Ippm: 12A; Power Dissipation Pd: 300W

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S