Semtech SMDA05

Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Unidirectional, 4 Element, Silicon, MS-012AA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech SMDA05.

IHS

Datasheet7 pages0 years ago

element14 APAC

Alternate Parts

Price @ 1000
$ 1.347
$ 1.347
Stock
51,616
347,886
347,886
Authorized Distributors
1
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
4
4
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
6 V
6 V
6 V
Clamping Voltage
11 V
9.8 V
9.8 V
Peak Pulse Power
300 W
300 W
300 W
Peak Pulse Current
-
17 A
17 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2008-12-05
LTD Date2008-12-05

Descriptions

Descriptions of Semtech SMDA05 provided by its distributors.

Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Unidirectional, 4 Element, Silicon, MS-012AA
5V 17A TVS Diode Array 4 UNI-DIRECTIONAL LINES
Unidirectional TVS Array for Protection of Four Lines
DIODE, TVS, 4 CH, UNI, 5V, 300W, 8SO; Product Range: TRANSZORB SMCJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 5V; Clamping Voltage Vc Max: 11V; Diode Case Style: SOIC; No. of Pins: 8Pins; Breakdown

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S