Semtech SLVU2.8-8.TBT

SLVU Series 17 V 8 pF Bi-Directional Surface Mount EPD TVS Diode Array - SOIC-8
$ 2.628
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech SLVU2.8-8.TBT.

IHS

Datasheet9 pages0 years ago

Arrow Electronics

Farnell

Newark

iiiC

Inventory History

3 month trend:
-7.47%

CAD Models

Download Semtech SLVU2.8-8.TBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.628
$ 0.54
$ 0.54
Stock
244,341
563,927
563,927
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
4
8
8
Breakdown Voltage
3 V
2.8 V
2.8 V
Clamping Voltage
17 V
15 V
15 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
30 A
12 A
12 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

A BI-DIRECTIONAL, 2.8V, 600W, 8-PIN SOIC, LOW CAPACITANCE, TVS DIODE ARRAY
LittelfuseSP2574NUTG
Trans Voltage Suppressor Diode, 1000W, 2.5V V(RWM), Unidirectional, 1 Element, Silicon, MO-229
Dio Tvs Array Vwm 05V 500W Bidir Soic8 /Tape & Reel - 13" Reel |Bourns, Inc. CDNBS08-T05C
LittelfuseSRV05-4HTG
ESD protection diodes / TVS diodes; LITTELFUSE; SRV05-4HTG; 13.2 V; 10 A; 6 V; Surface Mount
LittelfuseSP3010-04UTG
SP3010 Series 12.3 V 3 A 0.45 pF Quad Uni-Directional TVS Diode Array - UDFN-10
Ultra Low Capacitance Tvs Diode Array/Tape & Reel - 7" Reel |Bourns CDMSP10-0504M

Descriptions

Descriptions of Semtech SLVU2.8-8.TBT provided by its distributors.

SLVU Series 17 V 8 pF Bi-Directional Surface Mount EPD TVS Diode Array - SOIC-8
Diode TVS Quad Bi-Dir 2.8V 600W 8-Pin SOIC T/R
DIODE, TVS, 2.8V; Clamping Voltage Vc Max: 17V; Diode Case Style: SOIC; No. of Pins: 8Pins; Operating Voltage: 2.8V; Power Dissipation Pd: 600W; Product Range: SLVU2 Series; Automotive Qualification Standard: -; SVHC: No SVHC (1
Tvs Diode Array, 600W, 2.8V, Soic; Disipación De Potencia Pd:600W; Tensión Vc Max De Sujeción:17V; Tensión De Operación:2.8V; Estilo De La Carcasa Del Diodo:Soic; Núm. De Contactos:8; Tipo De Empaquetado:Cinta Precortada |Semtech SLVU2.8-8.TBT

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S