Semtech SC630AULTRT

SC630 Cut Tape (CT) Active Step-Up/Step-Down DC to DC switching regulator 3.08V 2mm 300mA 1MHz
$ 0.62
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech SC630AULTRT.

IHS

Datasheet15 pages0 years ago

Newark

Inventory History

3 month trend:
+1.64%

CAD Models

Download Semtech SC630AULTRT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-05-10
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsTPS62748YFPT
High-efficiency Buck Converter with Ultra-low Quiescent Current and Load Switch 8-DSBGA -40 to 125
Texas InstrumentsTPS60501DGSR
Switched Capacitor Regulator, 0.25A, 1200kHz Switching Freq-Max, PDSO10
Texas InstrumentsTPS62125DSGT
3V-17V, 300mA Buck Converter With Adjustable Enable Threshold And Hysteresis 8-WSON -40 to 85

Descriptions

Descriptions of Semtech SC630AULTRT provided by its distributors.

SC630 Cut Tape (CT) Active Step-Up/Step-Down DC to DC switching regulator 3.08V 2mm 300mA 1MHz
SC630AULT Series 3.3 V 300 mA 1 MHz Charge Pump Regulator - MLPD-UT-8
1MHz Fixed 3.3V Output Charge Pump Regulator
Charge Pump No 1MHz Fixed 1 3.3V 3.3V 5.5V 2.95V DFN , 2mm*2mm*550¦Ìm
Charge Pump STPUP 3.3V 300mA 8-Pin MLPD-UT EP T/R
Switched Capacitor Regulator, 0.3A, PDSO8
IC REG CHG PUMP 3.3V 300MA 8MLPD
Ic, Dc-Dc Conv, Full Reel; Ic Case/Package:Mlpd; No. Of Pins:8Pins; Output Current Max:400Ma; Fixed Output Voltage Nom:3.3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Input Voltage Min:2.9V; Product Range:- Rohs Compliant: Yes |Semtech SC630AULTRT

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S