Texas Instruments TPS62748YFPT

High-efficiency Buck Converter with Ultra-low Quiescent Current and Load Switch 8-DSBGA -40 to 125
$ 1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62748YFPT.

Texas Instruments

Datasheet22 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago

Newark

Farnell

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments TPS62748YFPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1
$ 0.896
Stock
217,095
682,854
Authorized Distributors
4
3
Case/Package
-
-
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
300 mA
-
Switching Frequency
1.2 MHz
1.2 MHz
Min Input Voltage
2.15 V
2.15 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
-
1.8 V
Max Output Voltage
1.8 V
-
Efficiency
90 %
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS62748YFPT.

Related Parts

Texas InstrumentsTPS61093DSKR
Switching Regulator, Current-mode, 1.5A, 1400kHz Switching Freq-Max, PDSO10
Texas InstrumentsTPS61093DSKT
Switching Regulator, Current-mode, 1.5A, 1400kHz Switching Freq-Max, PDSO10
Texas InstrumentsTPS63700DRCT
Adjustable, -15V Output Inverting DC/DC Converter in 3x3 QFN 10-VSON -40 to 125

Descriptions

Descriptions of Texas Instruments TPS62748YFPT provided by its distributors.

High-efficiency Buck Converter with Ultra-low Quiescent Current and Load Switch 8-DSBGA -40 to 125
Buck Converter Yes 1.2MHz Programmable 1-Ch 1.2V, 1.8V 1.2V 5.5V 2.15V DSBGA-8 SMD, Adhesive Mount 310μm H
Conv DC-DC 2.15V to 5.5V Synchronous Step Down Single-Out 1.2V/1.8V 0.3A 8-Pin DSBGA T/R
DC/DC CONV, BUCK, 1.2MHZ, DSBGA-8; Topologie: Buck (Abaisseur); Tension, entrée min.: 2.15V; Tension, entrée max..: 5.5V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: DSBGA; Nombre de broches: 8Bro
Dc/Dc Conv, Buck, 1.2Mhz, Dsbga-8; Topology:Buck (Step Down); Input Voltage Min:2.15V; Input Voltage Max:5.5V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Dsbga; No. Of Pins:8Pins; Output Current:300Ma; Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS62748YFPT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS62748YFPT .