Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS60501DGSR

Switched Capacitor Regulator, 0.25A, 1200kHz Switching Freq-Max, PDSO10
$ 0.571
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS60501DGSR.

Texas Instruments

Datasheet25 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages18 years ago
Technical Drawing2 pages22 years ago
Datasheet12 pages24 years ago

Newark

SHENGYU ELECTRONICS

Augswan

HQonline

Inventory History

3 month trend:
-44.91%

CAD Models

Download Texas Instruments TPS60501DGSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.571
$ 1.01
Stock
722,695
3,907,981
Authorized Distributors
4
1
Case/Package
VSSOP
VSSOP
Number of Pins
10
10
Number of Outputs
1
1
Max Output Current
250 mA
250 mA
Switching Frequency
800 kHz
800 kHz
Min Input Voltage
1.8 V
1.8 V
Max Input Voltage
6.5 V
6.5 V
Min Output Voltage
3.3 V
3.3 V
Max Output Voltage
3.3 V
3.3 V
Efficiency
-
-
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS60501DGSR.

Related Parts

Texas InstrumentsTPS60500DGSR
250-mA Adjustable (0.8V-3.3V) High-Efficiency Step-Down Charge Pump 10-VSSOP -40 to 85
Texas InstrumentsTPS60500DGS
250-mA Adjustable (0.8V-3.3V) High-Efficiency Step-Down Charge Pump 10-VSSOP -40 to 85
Texas InstrumentsTPS60502DGSR
Switched Capacitor Regulator, Voltage-mode, 0.25A, 1200kHz Switching Freq-Max, PDSO10

Descriptions

Descriptions of Texas Instruments TPS60501DGSR provided by its distributors.

Switched Capacitor Regulator, 0.25A, 1200kHz Switching Freq-Max, PDSO10
250-mA, 3.3-V High-Efficiency Step-Down Charge Pump 10-VSSOP -40 to 85
Charge Pump No 800KHz Fixed 1 3.3V 3.3V 6.5V 1.8V VSSOP-10 SMD mount 3mm*3mm*1.02mm
TPS60501 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 4days ago) DC to DC switching regulator 5V 3mm 250mA 800kHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.