Semtech SC600BIMSTRT

SC600 Series 2.5 - 6.5 Vin 5 Vout 60 mA Charge Pump LED Driver - MSOP-10
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech SC600BIMSTRT.

IHS

Datasheet19 pages0 years ago

Future Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-09-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-11-30
LTD Date2019-11-30

Related Parts

Texas InstrumentsTPS92513HVDGQT
65-V 1.5-A analog current adjustable buck LED driver 10-HVSSOP -40 to 125
Texas InstrumentsTPS92512DGQT
42-V 2.5-A buck current regulator for LED Lighting 10-HVSSOP -40 to 125
Texas InstrumentsLM3409MY/NOPB
42-V PFET buck controller for high power LED drives 10-HVSSOP -40 to 125
MicrochipMIC3232YMM-TR
General-Purpose LED Driver, 3.2mA, 6 to 45V, MSOP-10, RoHS
Diodes Inc.AL8807MP-13
AL8807 Series 36 V 1 A SMT High efficiency Low Buck LED Driver - MSOP-8EP
Tape & Reel (TR) NCL30082 Flyback Analog PWM led driver 3.1mm 1.2mA 20V 150kHz

Descriptions

Descriptions of Semtech SC600BIMSTRT provided by its distributors.

SC600 Series 2.5 - 6.5 Vin 5 Vout 60 mA Charge Pump LED Driver - MSOP-10
IC LED DRIVER RGLTR 120MA 10MSOP
Switched Capacitor Regulator, 780kHz Switching Freq-Max, PDSO10
LED Driver IC; Supply Voltage Min:2.5V; Supply Voltage Max:6.5V; Termination Type:SMD; Package/Case:10-MSOP; No. of Pins:10; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Output Current Max:120mA ;RoHS Compliant: Yes

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S