onsemi NCL30082ADMR2G

NCL30082ADMR2G, Pwm Current Mode Controller, 3000 ma, 150 Khz, 12 V, 8-PIN MSOP
$ 0.546
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCL30082ADMR2G.

IHS

Datasheet37 pages11 years ago

Farnell

onsemi

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCL30082ADMR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-01-21
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2021-04-09
LTD Date2021-10-09
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Tape & Reel (TR) NCL30083 Flyback Multi-Step led driver 3.1mm 1.2mA 20V 150kHz
Flyback 18V 200V(Max) 18V No MSOP-8 wire mounting,SMD mount,glue mount
Tape & Reel (TR) NCL30082 Flyback Analog PWM led driver 3.1mm 1.2mA 20V 65kHz
Texas InstrumentsLM3405AXMY/NOPB
1.6-MHz, 1-A constant current buck LED driver with internal compensation 8-HVSSOP
Diodes Inc.AL8807MP-13
AL8807 Series 36 V 1 A SMT High efficiency Low Buck LED Driver - MSOP-8EP
Diodes Inc.AL8806MP8-13
AL8806 Series 36 V 1.5 A SMT High Efficiency Buck LED Driver - MSOP-8EP

Descriptions

Descriptions of onsemi NCL30082ADMR2G provided by its distributors.

NCL30082ADMR2G, PWM CURRENT MODE CONTROLLER, 3000 MA, 150 KHZ, 12 V, 8-PIN MSOP
LED Driver 100 Segment 5000uA Supply Current 8-Pin Micro T/R
NCL30082 Series 9.4V Quasi-Resonant Primary Side Current-Mode Controller-Micro-8
Led Driver, Constant Current, Pwm, 8Usmd |Onsemi NCL30082ADMR2G
IC LED DRIVER OFFL PWM 8MSOP / LED Driver IC 1 Output AC DC Offline Switcher Flyback Analog, PWM Dimming 8-MSOP
Flyback 18V 18V No MSOP-8 wire mounting,SMD mount,glue mount
LED DRIVER, CONSTANT CURRENT, PWM, MICRO
Current Mode PWM Controller 500mA 8-Pin Micro8 T/R
IC LED DRIVER OFFLINE DIM 8MICRO
Dimmable Quasi-Resonant Primary Side Current Mode Controller for LED Lighting with thermal foldback and latching for critcal faults
LED DRIVER, CONSTANT CURRENT, PWM, 8USMD; Device Topology: Constant Current; Input Voltage Min: 16V; Input Voltage Max: 20V; Output Voltage Max: 300V; Output Current Max: 3A; Switching Frequency: 150kHz; No. of Outputs: 1Output

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCL30082ADMR2G.