Semtech SC600AIMLTRT

Switched Capacitor Regulator, 780kHz Switching Freq-Max, PDSO10
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech SC600AIMLTRT.

IHS

Datasheet19 pages0 years ago

Newark

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-09-07
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

MicrochipMCP1643-I/MS
Conv DC-DC 0.5V to 5V Synchronous Step Up Single-Out 0.6V to 5V 0.55A 8-Pin MSOP Tube
Texas InstrumentsTPS92512HVDGQT
65-V 2.5-A buck current regulator for LED lighting 10-HVSSOP -40 to 125
MicrochipHV9805MG-G
Tape & Reel (TR) HV9805 SEPIC Step-Up (Boost) Surface Mount led driver 0.5mm 5mA 265V 25W
Texas InstrumentsTPS92513HVDGQT
65-V 1.5-A analog current adjustable buck LED driver 10-HVSSOP -40 to 125
Texas InstrumentsTPS92512DGQT
42-V 2.5-A buck current regulator for LED Lighting 10-HVSSOP -40 to 125
MicrochipMIC3232YMM
MIC3232 Series 45V 400 kHz SMT Constant Current Boost Controller for LED MSOP-10

Descriptions

Descriptions of Semtech SC600AIMLTRT provided by its distributors.

Switched Capacitor Regulator, 780kHz Switching Freq-Max, PDSO10
SC600 Series 2.5 - 6.5 Vin 5 Vout 60 mA Charge Pump LED Driver - MLPD-10
IC LED DRIVER RGLTR 60MA 10MLPD
LED Driver 6 Segment 10-Pin MLPD T/R
Ic, Led Driver, Charge Pump, Mlpd-10; No. Of Channels:1Channels; Output Current Max:60Ma; Output Voltage Max:5.25V; Ic Case/Package:Mlpd; No. Of Pins:10Pins; Input Voltage Min:2.5V; Input Voltage Max:6.5V; Ic Mounting:Surface Mountrohs Compliant: Yes |Semtech SC600AIMLTRT

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S