Semtech SC4901ITSTRT

Secondary Side Synchronous Rectifier and REGUL 1000KHz 16-Pin TSSOP T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech SC4901ITSTRT.

IHS

Datasheet20 pages0 years ago

Arrow Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-02-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Analog DevicesMAX1748EUE+T
NO Boost type 3 Boost 2.7V~13V 2.7V~5.5V 1MHz TSSOP-16 DC-DC Converters ROHS
Texas InstrumentsUCC2893PWR
Flyback,Forward Converter No 250KHz Transistor Driver 1 TSSOP-16
Texas InstrumentsLM25115AMT/NOPB
DC DC Controller Single-OUT Sync Buck 4.5V to 30V Input 16-Pin TSSOP Tube
Voltage Mode PWM Controller -0.3V to 15V 1A 16-Pin TSSOP T/R
Texas InstrumentsUCC2891PW
Flyback,Forward Converter No 250KHz Transistor Driver 1 TSSOP-16 5mm*4.4mm*1.15mm
AC to DC Switching Converter Forward 2.116V 1000kHz T/R Automotive 16-Pin TSSOP

Descriptions

Descriptions of Semtech SC4901ITSTRT provided by its distributors.

Secondary Side Synchronous Rectifier and REGUL 1000KHz 16-Pin TSSOP T/R
Switching Controller, Voltage-mode, 2A, 1000kHz Switching Freq-Max, PDSO16
IC, RECTIFIER AND REGULATOR, 16-TSSOP - More Details
Switching Controllers CNTRL SNSR SECONDARY SIDE SYCH
IC SECONDARY SIDE CTRLR 16TSSOP
8542.39.00.01 Secondary-Side Controller Synchronous Rectifier Tape & Reel (TR) VOLTAGE-MODE power supply monitor 5mm 4.5V~18V 1MHz 7mA
Controller IC; Output Voltage Max:18V; Supply Voltage Min:4.5V; Supply Voltage Max:18V; Termination Type:SMD; Package/Case:TSSOP; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S