Texas Instruments UCC2893PWR

Flyback/Forward Converter No 250kHz Transistor Driver 1, TSSOP-16, SMD
$ 2.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC2893PWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet41 pages11 years ago
Datasheet41 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet38 pages18 years ago

Augswan

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-0.33%

CAD Models

Download Texas Instruments UCC2893PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.8
$ 2.836
$ 2.836
Stock
358,037
174,446
174,446
Authorized Distributors
2
1
1
Topology
Flyback
Flyback
Flyback
Output Voltage
11.1 V
11.1 V
11.1 V
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
No
No
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM25115AMT/NOPB
DC DC Controller Single-OUT Sync Buck 4.5V to 30V Input 16-Pin TSSOP Tube
Texas InstrumentsUCC2891PW
Flyback,Forward Converter No 250KHz Transistor Driver 1 TSSOP-16 SMD mount 5mm*4.4mm*1.15mm
Texas InstrumentsLM25088MHX-2/NOPB
Automotive 1.65V-to-3.6V eight-channel buffer with open-drain outputs 16-HTSSOP -40 to 125
Voltage Mode PWM Controller -0.3V to 15V 1A 1000kHz Automotive 16-Pin TSSOP Tube
Flyback,Forward Converter,Push-Pull No 1MHz Transistor Driver 1 TSSOP-16 SMD mount,glue mount
Analog DevicesMAX16955AUE+T
Automotive Synchronous Step-Down Controller Uses Only 50µA of Quiescent Current at No Load

Descriptions

Descriptions of Texas Instruments UCC2893PWR provided by its distributors.

Flyback/Forward Converter No 250kHz Transistor Driver 1, TSSOP-16, SMD
Current Mode PWM Controller 2A 1000kHz 16-Pin TSSOP T/R
110-V active clamp current mode PWM controller with N-channel clamp FET and 0.75V CS threshold 16-TSSOP -40 to 105
2.5 A SWITCHING CONTROLLER 600 kHz SWITCHING FREQ-MAX PDSO16
AC-DC Controller And Voltage Regulator
Pulse Width Modulation (PWM) Controller IC; Output Current:150mA; Frequency:1000kHz; Supply Voltage Range:8.5V to 16V; Digital IC Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:-40°C to +105°C; Control Mode:Current

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.