Semtech SC4250LISTRT

SC4250 Series 80 V 5 mA SMT Negative Voltage Hot Swap Controller - SOIC-8
$ 5.38
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech SC4250LISTRT.

IHS

Datasheet12 pages13 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-11-06
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2019-07-18
LTD Date2020-01-18

Related Parts

NOR Flash Serial-SPI 3.3V 16M-bit 2M x 8 8ns 8-Pin SOIC Tube
MCU 8-bit ATtiny AVR RISC 1KB Flash 2.5V/3.3V/5V 8-Pin SOIC EIAJ
MicrochipMCP2551-E/SN
MICROCHIP - MCP2551-E/SN - CAN Bus, Transceiver, CAN, Seriale, 1, 1, 4.5 V, 5.5 V, SOIC

Descriptions

Descriptions of Semtech SC4250LISTRT provided by its distributors.

SC4250 Series 80 V 5 mA SMT Negative Voltage Hot Swap Controller - SOIC-8
IC, HOT SWAP CONTROLLER, 13V, 8-SOIC - More Details
Matte Tin (Sn) EAR99 SC4250 OVP Slew UVLO hot swap controller 5mm 5mA 10V~80V -40C~125C
Hot Swap Controller 1-CH -80V 8-Pin SOIC N T/R
3mA 10V 80V -48V SOIC-8 , 4.9mm*3.9mm*1.65mm
HOT SWAP CONTROLLER, Adjustable, 1 Channel, PDSO8
Hot Swap Controller IC; Controller Type:Hot Swap; Input Voltage Primary Max:72V; Output Voltage Max:100V; Output Current Max:40mA; Output Type:Voltage; Controlled Voltage Max:-80V; Supply Voltage Min:10V; Supply Voltage Max:80V ;RoHS Compliant: Yes

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S