
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 600-SC4211HSTRTCT-ND | 2,509 | 1 | Cut Tape | ||||||||
| Richardson RFPD | SC4211HSTRT | Contact | 2500 | 2h | ||||||||
| Win Source | WS-SC4211HSTRT | 5,549 | 18 | 20h | ||||||||
| UnikeyIC | SC4211HSTRT | 2,509 | 2500 | Tape & Reel | 1h | |||||||
| Worldway Electronics | SC4211HSTRT | 15,839 | 7 | Tape & Reel | 19h |
Download Semtech SC4211HSTRT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Semtech SC4211HSTRT provided by its distributors.
Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names: