
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | SC195ULCT-ND | 3,069 | 1 | Cut Tape | ||||||||
| Newark | SC195ULTRT | 657 | 1 | Cut Tape | ||||||||
| Richardson RFPD | SC195ULTRT | Contact | 3K | 21h | ||||||||
| Farnell | SC195ULTRT | 657 | 1 | Cut Tape | 2h | |||||||
| element14 APAC | SC195ULTRT | 657 | 1 | Cut Tape | 4h |
Download Semtech SC195ULTRT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Semtech SC195ULTRT provided by its distributors.
Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names: