Texas Instruments TPS62320YZDT

Conv DC-DC 2.7V to 6V Synchronous Step Down Single-Out 0.6V to 5.4V 0.5A 8-Pin DSBGA T/R
$ 0.682

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62320YZDT.

Texas Instruments

Datasheet37 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet37 pages15 years ago
Datasheet37 pages18 years ago
Datasheet7 pages20 years ago

iiiC

Farnell

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS62320YZDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.682
$ 0.668
$ 0.668
Stock
250,521
5,517,950
5,517,950
Authorized Distributors
1
2
2
Case/Package
-
-
-
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
500 mA
500 mA
500 mA
Switching Frequency
3 MHz
3 MHz
3 MHz
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
6 V
6 V
6 V
Min Output Voltage
600 mV
600 mV
600 mV
Max Output Voltage
5.4 V
5.4 V
5.4 V
Efficiency
93 %
93 %
93 %
Synchronous Rectifier
Yes
Yes
Yes

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS62320YZDT.

Related Parts

Texas InstrumentsTPS62300YZDT
Buck Yes 3MHz Adjustable 1 5.4V 600mV 6V 2.7V DSBGA-8 SMD mount,glue mount 2.3mm*1.3mm*650μm
Texas InstrumentsTPS62300DRCR
Buck Converter Yes 3MHz Adjustable 1Ch 5.4V 600mV 6V 2.7V VSON-10 SMD, Adhesive Mount 1mm H
Texas InstrumentsTPS62320DRCR
Adjustable, 500-mA, 3-MHz Step-Down Converter in QFN or Chip-Scale 10-VSON -40 to 85
Buck Yes 3MHz Adjustable 1 3.3V 900mV 5.2V 2.7V SMD mount,glue mount 2.05mm*1.05mm*390μm
3.0 MHz, 600 mA Synchronous PFM/PWM Buck Converter 3 MHz DC-DC Step-down (Buck) Converter

Descriptions

Descriptions of Texas Instruments TPS62320YZDT provided by its distributors.

Conv DC-DC 2.7V to 6V Synchronous Step Down Single-Out 0.6V to 5.4V 0.5A 8-Pin DSBGA T/R
Adjustable, 500-mA, 3-MHz Step-Down Converter in QFN or Chip-Scale 8-DSBGA -40 to 85
Buck Converter Adjustable 3MHz 5.4V 600mV 6V 2.7V DSBGA-8 SMD, Adhesive Mount 2.3mm × 1.3mm × 650μm
IC REG BUCK ADJ 0.5A SYNC 8DSBGA
BUCK CONVERTER, ADJ, SMD, DSBGA-8; Voltage Regulator Type:Step Down (Buck); Voltage, Input Max:6V; Voltage, Output Max:5.4V; Max Output Current:500mA; Percentage Accuracy:2%; Voltage, Output Adjustable Max:5.4V; Voltage, Output Adjustable Min:0.6V; Current, Switch Output Max Isw:0.74A; Frequency:3MHz; Voltage, Supply Min:2.7V; Voltage, Supply Max:6V; Termination Type:SMD; Case Style:DSBGA; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:62320

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.