Semtech SC189LULTRT

Switching Regulator, Voltage-mode, 1.5A, 3000kHz Switching Freq-Max, DSO6
$ 0.404
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech SC189LULTRT.

IHS

Datasheet24 pages0 years ago

Future Electronics

Inventory History

3 month trend:
-2.23%

Alternate Parts

Price @ 1000
$ 0.404
$ 0.412
$ 0.412
Stock
394,195
414,899
414,899
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
6
6
6
Number of Outputs
1
1
1
Max Output Current
1.5 A
1.5 A
1.5 A
Switching Frequency
2.5 MHz
2.5 MHz
2.5 MHz
Min Input Voltage
2.9 V
2.9 V
2.9 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
1.755 V
1.17 V
1.17 V
Max Output Voltage
1.845 V
1.23 V
1.23 V
Efficiency
93 %
93 %
93 %
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Texas InstrumentsLM3671TL-1.8/NOPB
2MHz, 600mA Step-Down DC-DC Converter 5-DSBGA -40 to 85
Texas InstrumentsLM3671MFX-1.8/NOPB
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.8V 0.6A 5-Pin SOT-23 T/R
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.9V to 3.3V 0.6A 6-Pin UDFN EP T/R
Texas InstrumentsLM3671LC-1.8
SWITCHING REG, VOLTAGE-MODE, 1.1 / Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 600mA 6-UFDFN
3MHz 600mA DC/DC Buck Converter in WLCSP and MLP package
FAN53600 Series 5.5 V 600 mA Buck Surface Mount Switching Regulator - WLCSP-6

Descriptions

Descriptions of Semtech SC189LULTRT provided by its distributors.

Switching Regulator, Voltage-mode, 1.5A, 3000kHz Switching Freq-Max, DSO6
2.5MHz 1.5A Synchronous Step Down Regulator in MLPD2X2
Conv DC-DC 2.9V to 5.5V Synchronous Step Down Single-Out 1.8V 1.5A 6-Pin MLPD-UT T/R
IC REG BUCK SYNC 1.8V 1.5A 6MLPD
Sync Step Down Regulator |Semtech SC189LULTRT

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S