Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FAN5350MPX

3MHz 600mA DC/DC Buck Converter in WLCSP and MLP package
$ 0.888
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN5350MPX.

IHS

Datasheet16 pages5 years ago
Datasheet15 pages16 years ago

onsemi

Fairchild Semiconductor

Augswan

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-06-12
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.9V to 3.3V 0.6A 6-Pin UDFN EP T/R
Texas InstrumentsLM3677LEE-1.8/NOPB
IC REG BUCK 1.8V 600MA 6USON Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 600mA 6-UFDFN
Texas InstrumentsLM3677LEX-1.5/NOPB
IC REG BUCK 1.5V 600MA 6USON Buck Switching Regulator IC Positive Fixed 1.5V 1 Output 600mA 6-UFDFN
Texas InstrumentsLM3677LE-1.8/NOPB
IC REG BUCK 1.8V 600MA 6USON Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 600mA 6-UFDFN
Switching Regulator, Voltage-mode, 0.9A, 3500kHz Switching Freq-Max, PBGA5
FAN53600 Series 5.5 V 600 mA Buck Surface Mount Switching Regulator - WLCSP-6

Descriptions

Descriptions of onsemi FAN5350MPX provided by its distributors.

3MHz 600mA DC/DC Buck Converter in WLCSP and MLP package
Switching Voltage Regulators 3MHz 600mA DC/DC Buck Converter
Switching Regulator, Voltage-mode, 0.9A, 3500kHz Switching Freq-Max, PDSO6
Buck Yes 3MHz Fixed 1 1.82V 1.82V 5.5V 2.7V MLP-6 SMD mount,glue mount 3mm*3mm*750μm
Converters 3MHz 600mA DC/DC Buck Converter
FAN5350 ALSO HAS PFM CONTROL TECHNIQUE Tape & Reel (TR) Nickel/Palladium (Ni/Pd) DC to DC switching regulator 3.6V 3mm 600mA 3MHz
V REG, BUCK 1.82V 0.6A, SMD, MLP-6; Voltage Regulator Type:Step Down (Buck); Voltage, Input Max:5.5V; Voltage, Output Max:1.82V; Max Output Current:600mA; Frequency:3MHz; Voltage, Supply Min:2.7V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:MLP; No. of Pins:6; Operating Temperature Range:-40°C to +85°C; Base Number:5350
The FAN5350 is a step-down switching voltage regulator that delivers a fixed 1.82V from an input voltage supply of 2.7V to 5.5V. Using a proprietary architecture with synchronous rectification, the FAN5350 is capable of delivering 600mA at over 90% efficiency, while maintaining a very high efficiency of over 80% at load currents as low as 1mA. The regulator operates at a nominal fixed frequency of 3MHz at full load, which reduces the value of the external components to 1µH for the output inductor and 4.7µF for the output capacitor. At moderate and light loads, pulse frequency modulation is used to operate the device in power-save mode with a typical quiescent current of 16µA. Even with such a low quiescent current, the part exhibits excellent transient response during large load swings. At higher loads, the system automatically switches to fixed-frequency control, operating at 3MHz. In shutdown mode, the supply current drops below 1µA, reducing power consumption. The FAN5350 is available in a 6-lead Molded Leadless Package (MLP) and a 5-bump Wafer Level Chip Scale Package (WLCSP).

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd