Semtech SC189HULTRT

Switching Regulator, Voltage-mode, 1.5A, 3000kHz Switching Freq-Max, DSO6
$ 0.447
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech SC189HULTRT.

IHS

Datasheet24 pages0 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.447
$ 0.412
$ 0.412
Stock
75,452
418,257
418,257
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
-
6
6
Number of Outputs
1
1
1
Max Output Current
1.5 A
1.5 A
1.5 A
Switching Frequency
2.5 MHz
2.5 MHz
2.5 MHz
Min Input Voltage
2.9 V
2.9 V
2.9 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
1.4625 V
1.17 V
1.17 V
Max Output Voltage
1.5375 V
1.23 V
1.23 V
Efficiency
-
93 %
93 %
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-12-18
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Texas InstrumentsLM3671MF-1.5
2MHz, 600mA Step-Down DC-DC Converter 5-SOT-23 -30 to 85
Texas InstrumentsTPS62362YZHR
Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.77V to 1.4V 3A 16-Pin DSBGA T/R
Texas InstrumentsTPS62361BYZHR
Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.5V to 1.77V 3A 16-Pin DSBGA T/R
Switching Regulator, Current-mode, 1.5A, 3000kHz Switching Freq-Max, PBGA16
Switching Regulator, Current-mode, 1.5A, 3000kHz Switching Freq-Max, PBGA16
Switching Regulator, Current-mode, 1.5A, 3000kHz Switching Freq-Max, PBGA16

Descriptions

Descriptions of Semtech SC189HULTRT provided by its distributors.

Switching Regulator, Voltage-mode, 1.5A, 3000kHz Switching Freq-Max, DSO6
SC189 Tape & Reel (TR) MATTE TIN Active DC to DC switching regulator 5V 2mm 1.5A 2.5MHz
Buck Yes 2.5MHz Fixed 1 1.5V 1.5V 5.5V 2.9V QFN , 2mm*2mm*550¦Ìm
Conv DC-DC 2.9V to 5.5V Synchronous Step Down Single-Out 1.5V 1.5A 6-Pin MLPD-UT T/R
IC REG BUCK 1.5V 1.5A SYNC 6MLPD
Sync Step Down Regulator |Semtech SC189HULTRT

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S