Semtech SC171MLTRT

Switching Voltage Regulators 1A INTEGRATED SYNC BUCK REG
$ 1.431
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech SC171MLTRT.

IHS

Datasheet27 pages0 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-10-11
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsTPS62040DRCR
Adjustable, 1.2-A, 95% efficient step-down converter, 18 uA, MSOP-10 and QFN 10-VSON -40 to 85
Texas InstrumentsTPS62040DGQR
Switching Regulator, Voltage-mode, 1.2A, 1500kHz Switching Freq-Max, PDSO10
Texas InstrumentsTPS62040DGQ
Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 0.7V to 6V 1.2A 10-Pin HVSSOP EP Tube
Switching Regulator, Current-mode, 1A, 1350kHz Switching Freq-Max, PDSO10
Analog DevicesMAX1556AETB+T
MAX1556 Tape & Reel (TR) Active Step-Down DC to DC switching regulator 5.5V 0.5mm 1.2A 1MHz

Descriptions

Descriptions of Semtech SC171MLTRT provided by its distributors.

Switching Voltage Regulators 1A INTEGRATED SYNC BUCK REG
Switching Regulator, Voltage-mode, 1A, 1000kHz Switching Freq-Max, PDSO10
SC171 Tape & Reel (TR) Active Step-Down DC to DC switching regulator 5.23V 0.5mm 1A 200kHz~1MHz
SC171 Series 5.5 V 1 MHz 1 A Synchronous Ecospeed Step-Down Regulator - MLPD-10
Dc-Dc Converter, 1Mhz, 10-Mlpd; Tensión De Entrada Mín.:3V; Tensión De Entrada Máx.:5.5V; Núm. De Salidas:1; Tipo De Conversor Ci Dc/Dc:Mlpd; Núm. De Contactos:10; Corriente De Salida:1A; Tensión De Salida Mín.:750Mv |Semtech SC171MLTRT
IC, DC-DC CONV, 1MHz, 10-MLPD; Primary I; IC, DC-DC CONV, 1MHz, 10-MLPD; Primary Input Voltage:5.5V; No. of Outputs:1; Output Voltage:5.225V; Output Current:1A; No. of Pins:10; Operating Temperature Range:-40°C to +85°C; Package / Case:10-MLPD; Switching Frequency Max:1MHz

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S