Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS62040DGQ

Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 0.7V to 6V 1.2A 10-Pin HVSSOP EP Tube
$ 1.372
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62040DGQ.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet29 pages18 years ago
Datasheet16 pages23 years ago

Farnell

Newark

iiiC

Jameco (USA)

Inventory History

3 month trend:
-6.13%

CAD Models

Download Texas Instruments TPS62040DGQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.372
$ 1.325
$ 1.325
Stock
519,942
484,544
484,544
Authorized Distributors
5
4
4
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
1.2 A
1.2 A
1.2 A
Switching Frequency
1.25 MHz
-
-
Min Input Voltage
2.5 V
2.5 V
2.5 V
Max Input Voltage
6 V
6 V
6 V
Min Output Voltage
700 mV
700 mV
700 mV
Max Output Voltage
6 V
6 V
6 V
Efficiency
95 %
95 %
95 %
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS62040DGQ.

Related Parts

Texas InstrumentsTPS62046DGQ
Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 3.3V 1.2A 10-Pin HVSSOP EP Tube
Texas InstrumentsTPS62044DGQR
1.8-V Output, 1.2-A, 95% Efficient Step-Down Converter, 18uA, MSOP-10 10-HVSSOP -40 to 85
Texas InstrumentsTPS62044DGQ
1.8-V Output, 1.2-A, 95% Efficient Step-Down Converter, 18uA, MSOP-10 10-HVSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TPS62040DGQ provided by its distributors.

Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 0.7V to 6V 1.2A 10-Pin HVSSOP EP Tube
Buck Yes 1.25MHz Adjustable 1 6V 700mV 6V 2.5V HVSSOP-10 SMD mount 1.1mm(height)
Switching Regulator, Voltage-mode, 1.2A, 1500kHz Switching Freq-Max, PDSO10
Adjustable, 1.2-A, 95% efficient step-down converter, 18 uA, MSOP-10 and QFN 10-HVSSOP -40 to 85
IC REG BUCK ADJ 1.2A SYNC 10MSOP
TPS62040 PFM MODE IS ALSO AVAILABLE Tube ACTIVE (Last Updated: 6days ago) DC to DC switching regulator 3.6V 3mm 1.2A 1.25MHz
BUCK CONVERTER, 1.2A ADJ, SMD, 62040; Topologie: Buck (Abaisseur); Tension, entrée min.: 2.5V; Tension, entrée max..: 6V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: MSOP; Nombre de broches: 10Bro
Buck Converter, 1.2A Adj, Smd, 62040; Topology:Buck (Step Down); Input Voltage Min:2.5V; Input Voltage Max:6V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Msop; No. Of Pins:10Pins; Output Current:1.2A; Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS62040DGQ
BUCK Converter, 1.2A ADJ, SMD, 62040; Topology:Buck (Step Down); Input Voltage Min:2.5V; Input Voltage Max:6V; No. of Outputs:1Outputs; DC / DC Converter IC Case:MSOP; No. of Pins:10Pins; Output Current:1.2A; Output Voltage Min:700mV; Output Voltage Max:6V; Switching Frequency:1.5MHz; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Accuracy %:3%; Adjustable Output Voltage Min:0.7V; Base Number:62040; Frequency:1.5MHz; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Output Current Max:1.2A; Output Voltage:6V; Primary Input Voltage:6V; Supply Voltage Min:2.5V; Switch Output Current Isw Max:2A; Termination Type:Surface Mount Device; Voltage Regulator Type:Switching, Step Down (Buck)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS62040DGQ .
  • TPS62040DGQ##