Semtech SC1592ISTRT

Adjustable Positive LDO Regulator, 0.8V Min, 15.5V Max, 0.52V Dropout, BIPolar, PDSO8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech SC1592ISTRT.

IHS

Datasheet19 pages0 years ago

element14 APAC

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-02-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

MicrochipMIC39102YM
MIC39102 Series 1 A ADJ Output Voltage SMT Low Voltage LDO Regulator - SOIC-8
MicrochipMIC59300YME
MIC59300 Series 3.8 V 3 A SMT Ultra High Speed LDO Regulator - SOIC-8EP
MC33275 Series 300 mA 3.3 V Fixed Output SMT LDO Voltage Regulator - SOIC-8
LDO Regulator, 300 mA, High PSRR, with On/Off Control Vout: 3.3 V
MC33275 Series 5 V 300 mA Fixed Low Dropout Voltage Regulator - SOIC-8
Texas InstrumentsLP3878MR-ADJ/NOPB
800-mA, 16-V, adjustable low-dropout voltage regulator with enable 8-SO PowerPAD -40 to 125

Descriptions

Descriptions of Semtech SC1592ISTRT provided by its distributors.

Adjustable Positive LDO Regulator, 0.8V Min, 15.5V Max, 0.52V Dropout, BIPolar, PDSO8
LDO Regulator Pos 0.8V to 1.8V 3A 8-Pin SOIC N EP T/R
IC REG LINEAR POS ADJ 3A 8SOIC
SC1592 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 260mV 3.93mm 3A -40C~125C
LDO VOLTAGE REGULATOR, 3A, 8-SOIC FULL REEL; Output Type: Adjustable; Input Voltage Min: 1.25V; Input Voltage Max: 16V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: 16V; Output Current: 3A
Ldo Voltage Regulator, 3A, 8-Soic; Tensión De Entrada Mín.:1.25V; Tensión De Entrada Máx.:16V; Tensión De Salida Mín.:-; Tensión De Salida Máx.:16V; Corriente De Salida:3A; Tensión De Caída Vdo:260Mv; Diseño Del Regulador Ldo:Soic |Semtech SC1592ISTRT

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S