Semtech SC1565IT-2.5T

SC1565 Series 1.5 A 2.5 V Fixed Output LDO Voltage Regulator - TO-220
$ 2.218
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech SC1565IT-2.5T.

IHS

Datasheet14 pages0 years ago

Future Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-08-24
Lifecycle StatusNRND (Last Updated: 10 months ago)

Related Parts

MicrochipMIC29150-12WT
MIC29150 Series 12 V Fixed Output 1.5 A LDO Voltage Regulator - TO-220-3
MicrochipTC1262-3.3VAB
TC1262 Series 500 mA 3.3 V Fixed Output CMOS LDO Regulator - TO-220
MicrochipTC1262-2.5VAB
IC REG LDO 2.5V 0.5A TO220-3 / LDO Regulator Pos 2.5V 0.5A Automotive 3-Pin(3+Tab) TO-220 Tube
Texas InstrumentsTL750L05CKCS
150-mA, 26-V, low-dropout voltage regulator 3-TO-220 0 to 125
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 12.0 V; TJ = -40°C to +125°C
LDO Regulator, 500 mA, 5 V, Negative 4%; TJ = -40°C to +125°C

Descriptions

Descriptions of Semtech SC1565IT-2.5T provided by its distributors.

SC1565 Series 1.5 A 2.5 V Fixed Output LDO Voltage Regulator - TO-220
LDO Regulator Pos 2.5V 1.5A 3-Pin(3+Tab) TO-220 Tube
Fixed Positive LDO Regulator, 2.5V, 0.6V Dropout, CMOS, PSFM3
SC1565I Bulk Surface Mount Over Current Over Temperature voltage regulator linear 270mV 2.54mm 1.5A -40C~150C
IC REG LINEAR 2.5V 1.5A TO220-3
Ic, Ldo Volt Reg, 2.5V, 1.5A, To-220; Dropout Voltage Vdo:270Mv; Filter Terminals:Through Hole; Input Voltage Primary Max:5.5V; Leaded Process Compatible:Yes; No. Of Outputs:1; No. Of Pins:3; Operating Temperature Max:85°C Rohs Compliant: Yes |Semtech SC1565IT-2.5T

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S