Semtech SC1301BISKTRT

Tape & Reel (TR) SC1301 Low-Side 2007 gate driver 20ns 20ns -40C~85C TA 2A 2A 0.8V 2V

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech SC1301BISKTRT.

CAD Models

Download Semtech SC1301BISKTRT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-05-30

Related Parts

Tape & Reel (TR) MCP1416 Low-Side 2010 gate driver 20ns -40C~150C TJ 1.5A 1.5A 390mW
IC GATE DRVR LOW-SIDE SOT23-5 / Low-Side Gate Driver IC Non-Inverting SOT-23-5

Descriptions

Descriptions of Semtech SC1301BISKTRT provided by its distributors.

Tape & Reel (TR) SC1301 Low-Side 2007 gate driver 20ns 20ns -40C~85C TA 2A 2A 0.8V 2V
SC Series 2 A 16.5 V Surface Mount High-Speed Low-Side MOSFET Driver - SOT-23-5
Buffer/Inverter Based MOSFET Driver, 2A, BIPolar, PDSO5
SOT-23-5 Pre-ordered Chips ROHS
IC MOSFET DVR 2A LOWSIDE SOT23-5
MOSFET Driver IC; Device Type:MOSFET; No. of Outputs:1; Output Current:2A; Power Dissipation, Pd:385mW; Supply Voltage Min:4.5V; Supply Voltage Max:16V; Termination Type:SMD; Package/Case:5-SOT-23; No. of Pins:5 ;RoHS Compliant: Yes

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S