
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | SC120SKTRT | 77,750 | 16h | |||||||||
| DigiKey | SC120SKCT-ND | 25,715 | 1 | Cut Tape | ||||||||
| Braemac Americas - Symmetry Electronics | SC120SKTRT | 0 | 17h | |||||||||
| Newark | SC120SKTRT | 0 | 3K | Tape & Reel | ||||||||
| Richardson RFPD | SC120SKTRT | Contact | 3K | 23h |
Download Semtech SC120SKTRT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Semtech SC120SKTRT provided by its distributors.
Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names: