Semtech S2M

Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech S2M.

IHS

Datasheet4 pages3 years ago
Datasheet3 pages0 years ago

LKR

Arrow Electronics

CAD Models

Download Semtech S2M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.125
$ 0.125
Stock
2,000
11,953,409
11,953,409
Authorized Distributors
2
6
6
Mount
Surface Mount, Through Hole
Surface Mount
Surface Mount
Case/Package
SMB
SMB
SMB
Forward Voltage
1.1 V
1.15 V
1.15 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
1.5 A
2 A
2 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
2 µs
2 µs
2 µs

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1992-10-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VishayCS2M-E3/I
DIODE GPP 2A 1000V DO-214AA SMB / Rectifier Diode Switching 1KV 2A 2100ns 2-Pin SMB T/R
VishayCS2D-E3/I
Rectifier Diode, 1 Phase, 1 Element, 1.6A, 200V V(RRM), Silicon, DO-214AA
VishayCS2K-E3/I
Rectifier Diode, 1 Phase, 1 Element, 1.6A, 800V V(RRM), Silicon, DO-214AA
VishayCS2J-E3/I
Rectifier Diode, 1 Phase, 1 Element, 1.6A, 600V V(RRM), Silicon, DO-214AA
Diodes Inc.S2G-13-F
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon
Diodes Inc.S2B-13-F
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon

Descriptions

Descriptions of Semtech S2M provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon
Diode Switching 200V 2A 2-Pin Case G-2
DIODE GEN PURP 1KV 1.5A SMB
D Met 1A Std 200V |Semtech S2M

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S