Semtech RCLAMP0531TQTCT

ESD Suppressor Diode TVS Bi-Dir 5V 20Vc Automotive AEC-Q100 2-Pin SLP1006P2T T/R
$ 0.554
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech RCLAMP0531TQTCT.

IHS

Datasheet8 pages9 years ago

Future Electronics

Inventory History

3 month trend:
-4.26%

CAD Models

Download Semtech RCLAMP0531TQTCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.554
$ 0.413
Stock
309,652
908,007
Authorized Distributors
6
6
Polarity
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
1
1
Breakdown Voltage
9.3 V
9.3 V
Clamping Voltage
20 V
12 V
Peak Pulse Power
80 W
80 W
Peak Pulse Current
4 A
4 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2012-04-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TVS DIODE 5VWM 20VC DFN1006 / 20V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN1006
Trans Voltage Suppressor Diode, 60W, 7V V(RWM), Bidirectional, 1 Element, Silicon
Diodes Inc.D12V0L1B2LP-7B
Tvs Diode, Bidir, 12V, 100W, X1-Dfn1006 Rohs Compliant: Yes |Diodes Inc. D12V0L1B2LP-7B
Diodes Inc.D5V0L1B2WS-7
ESD Suppressors / TVS Diodes BI 10.1 to 20pF 1Ch 2 Pin SOD123 TVS
Diodes Inc.D5V0L1B2LP-7B
D5V0L1B2LP Series 84 W 14 Vcl Bi-Directional Surface Mount TVS Diode - XFDFN-2
LittelfuseSP12-01WTG-C-HV
SPxx Series - 100W Discrete Bidirectional TVS Diode, 0201 flipchip, RoHS

Descriptions

Descriptions of Semtech RCLAMP0531TQTCT provided by its distributors.

ESD Suppressor Diode TVS Bi-Dir 5V 20Vc Automotive AEC-Q100 2-Pin SLP1006P2T T/R
Trans Voltage Suppressor Diode, 80W, 5V V(RWM), Bidirectional, 1 Element, Silicon
RCLAMP053: 6 V 4 A Ultra-Low Capacitance Rclamp 1-Line ESD Protection-SLP1006P2T
4A@8/20us 20V 80W 6V 5V SLP1006-2 ESD and Surge Protection (TVS/ESD) ROHS
Low Cap And Esd Clamp 1 Line T/R Rohs Compliant: Yes |Semtech RCLAMP0531TQTCT
1V 600W 6.6A 92V 64.6V 0402 1mm*400¦Ìm
Transient Suppression Diode (TVS)
TVS DIODE 5VWM 20VC SLP1006P2T

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S