Diodes Inc. D5V0L1B2WS-7

ESD Suppressors / TVS Diodes BI 10.1 to 20pF 1Ch 2 Pin SOD123 TVS
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. D5V0L1B2WS-7.

IHS

Datasheet4 pages14 years ago

Diodes Inc SCT

Inventory History

3 month trend:
+5.03%

CAD Models

Download Diodes Inc. D5V0L1B2WS-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2012-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.D5V0L1B2LP-7B
D5V0L1B2LP Series 84 W 14 Vcl Bi-Directional Surface Mount TVS Diode - XFDFN-2
Diodes Inc.D5V0L1B2T-7
TVS Diodes & ESD Suppressors; D5V0L1B2T-7; DIODES; 5 V; 11.5 V; 6 V; 7 V
Diodes Inc.D5V0L1B2S9-7
Single Channel 250 mW 6 Vbr Bi-Directional Surface Mount TVS Diode - SOD-923
LittelfuseSP1007-01WTG
SP1007 Series - 5pF 8kV Bidirectional Discrete TVS, 0201 Flipchip, RoHS
BournsSMAJ8.0CA
TVS Diode, SMAJ Series, Bidirectional, 8 V, 13.6 V, DO-214AC (SMA), 2 Pins
LittelfuseSP1005-01ETG
SP1005 Series - 30pF 30kV Bidirectional Discrete TVS - Qualified to AEC-Q101, SOD882, RoHS

Descriptions

Descriptions of Diodes Inc. D5V0L1B2WS-7 provided by its distributors.

ESD Suppressors / TVS Diodes BI 10.1 to 20pF 1Ch 2 Pin SOD123 TVS
TVS Diode Temperature range: -65 ... 150 °C Design: 1 Channel Housing type: SOD-323 Polarity: Bi-directional Breakdown voltage: 8 V Stand-off voltage: 5 V
Esd Protection Diode, Sod-323; Clamping Voltage Vc Max:14V; Diode Case Style:Sod-323; No. Of Pins:2Pins; Operating Voltage:-; Power Dissipation Pd:200Mw; Product Range:-; Automotive Qualification Standard:-; Svhc:No Svhc Rohs Compliant: Yes |Diodes Inc. D5V0L1B2WS-7

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • D5V0L1B2WS7