Semtech RCLAMP0521P.TCT

RCLAMP Series 25 V 0.5 pF Ultra-Low Capacitance 1-Line ESD Protection SLP-1006P2
$ 0.312
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech RCLAMP0521P.TCT.

IHS

Datasheet6 pages8 years ago

Farnell

Factory Futures

Future Electronics

iiiC

Inventory History

3 month trend:
-30.18%

CAD Models

Download Semtech RCLAMP0521P.TCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2007-10-29
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

VCUT Series 30 V Bi-Directional Asymmetrical Single Line ESD-Protection -SOD-882
LittelfuseSPHV15-01ETG-C
TVS Diodes & ESD Suppressors; SPHV15-01ETG-C; LITTELFUSE; 15 V; 2; 30 V; 16.7 V
LittelfuseSPHV15-01KTG-C
Trans Voltage Suppressor Diode, 200W, 15V V(RWM), Bidirectional, 1 Element, Silicon, MO-236
LittelfuseSPHV12-01ETG-C
SPHV Series 200 W 12 V Bi-Directional Surface Mount TVS Diode - SOD-882
BournsSMBJ15CA
TVS Diode, Transil SMBJ, Bidirectional, 15 V, 24.4 V, DO-214AA (SMB), 2 Pins
BournsSMAJ15CA
TVS Diode, Bidirectional, 15 V, 400 W, 16.7 Vbr-18.5 Vbr, 24.4 Vcl, DO-214AC

Descriptions

Descriptions of Semtech RCLAMP0521P.TCT provided by its distributors.

RCLAMP Series 25 V 0.5 pF Ultra-Low Capacitance 1-Line ESD Protection SLP-1006P2
Trans Voltage Suppressor Diode, 100W, 5V V(RWM), Bidirectional, 1 Element, Silicon
ESD Suppressor Diode TVS Bi-Dir 5V 25Vc 2-Pin SLP EP T/R
5V 100W 4A 25V 6V 0402 1mm*470¦Ìm
Electrostatic Discharge (ESD) Protects Devices
1-Line 5V 0.5pF ESD SLP1006P2 (Au)
TVS DIODE ARRAY, 100W, 5V SLP1006P2; Product Range:RailClamp Series; TVS Polarity:Bidirectional; Reverse Standoff Voltage:5V; Clamping Voltage Max:25V; Diode Case Style:SLP1006P2; No. of Pins:2Pins; Minimum Breakdown Vol
Tvs Diode Array, 100W, 5V Slp1006P2; Polaridad Tvs:Bidireccional; Tensión Stand-Off Inversa, Vrwm:5V; Estilo De La Carcasa Del Diodo:Slp1006P2; Núm. De Contactos:2; Tensión De Breakdown Mín.:6V; Tensión Disruptiva Max:11V |Semtech RCLAMP0521P.TCT

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S