Semtech RCLAMP0504FA.TCT

Trans Voltage Suppressor Diode, 150W, 5V V(RWM), Unidirectional, 1 Element, Silicon, MO-203AB
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech RCLAMP0504FA.TCT.

IHS

Datasheet9 pages16 years ago

CAD Models

Download Semtech RCLAMP0504FA.TCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.502
$ 0.502
Stock
67,843
1,162,089
1,162,089
Authorized Distributors
0
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
4
4
Breakdown Voltage
-
6 V
6 V
Clamping Voltage
-
25 V
25 V
Peak Pulse Power
150 W
150 W
150 W
Peak Pulse Current
-
6 A
6 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-04-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Semtech RCLAMP0504FA.TCT provided by its distributors.

Trans Voltage Suppressor Diode, 150W, 5V V(RWM), Unidirectional, 1 Element, Silicon, MO-203AB
Fixed Resistor, Metal Film, 0.125W, 200000ohm, 300V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
IC MCU 32BIT 4MB FLASH 176LFQFP
RCLAMP0504FA.TCT SEMTECH20 SC70

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S