Semtech LCDA24C-1.TCT

Trans Voltage Suppressor Diode, 500W, 24V V(RWM), Unidirectional, 2 Element, Silicon
$ 0.593
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech LCDA24C-1.TCT.

IHS

Datasheet6 pages0 years ago

Future Electronics

Newark

Inventory History

3 month trend:
-27.41%

CAD Models

Download Semtech LCDA24C-1.TCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

312W 26V 13.5V 12V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
ESD Suppressor Diode TVS Bi-Dir 12V 26Vc 3-Pin SOT-23 T/R
ESD Suppressor Diode TVS Bi-Dir 12V 26Vc Automotive 3-Pin SOT-23 T/R
onsemiSM12T1
ESD Suppressor Diode TVS Uni-Dir/Bi-Dir 12V 14.525Vbr 19Vc 3-Pin SOT-23 T/R
Diodes Inc.MMBZ15VDL-7-F
Trans Voltage Suppressor Diode, 40W, 12.8V V(RWM), Unidirectional, 2 Element, Silicon
Diodes Inc.MMBZ10VAL-7
Diode TVS Dual/Single Uni-Dir/Bi-Dir 6.5V 24W 3-Pin SOT-23 T/R

Descriptions

Descriptions of Semtech LCDA24C-1.TCT provided by its distributors.

Trans Voltage Suppressor Diode, 500W, 24V V(RWM), Unidirectional, 2 Element, Silicon
ESD Suppressor Diode TVS Uni-Dir 24V 50Vc 4-Pin SOT-143 T/R
Bi-Direction 24V 10A lo-cap TVS Diode Array
ESD Protection Device, 50 V, SOT-143, 4 Pins, 24 V, 10 pF
Transient Suppression Diode (TVS)
24V 500W 10A 50V 26.7V TO-253-4,TO-253AA 1.1mm
TVS DIODE ARRAY, 500W, 24V, SOIC; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:24V; Breakdown Voltage Max:26.7V; Clamping Voltage Vc Max:50V; Peak Pulse Current Ippm:10A; Diode Case Style:SOT-143; No. of Pins:4; Power Dissipation Pd:500W; SVHC:No SVHC (19-Dec-2012); Breakdown Voltage Range:26.7V

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S

Part Number Aliases

This part may be known by these alternate part numbers:

  • LCDA24C1.TCT