Semtech LCDA24.TBT

LCDA Series 55 V 5 pF Bi-Directional SMT Low Capacitance TVS Diode Array SOIC-8
$ 2.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech LCDA24.TBT.

IHS

Datasheet8 pages0 years ago

element14

Arrow Electronics

Future Electronics

Inventory History

3 month trend:
+2.91%

CAD Models

Download Semtech LCDA24.TBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.07
$ 2.102
$ 2.102
Stock
302,985
26,168
26,168
Authorized Distributors
6
3
3
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
2
-
-
Breakdown Voltage
6 V
-
-
Clamping Voltage
55 V
45 V
45 V
Peak Pulse Power
300 W
500 W
500 W
Peak Pulse Current
5 A
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.D5V0L2B3SO-7
D5V0L Series 8 V 15 pF Bi-Directional Low Capacitance TVS Diode Array - SOT-23
Diodes Inc.D5V0L2B3W-7
D Series 14 V 20 pF Surface Mount Bi-Directional ESD Protection Diode - SOD-323
LittelfuseSP03-6BTG
ESD Suppressor Diode Diode Array Bi-Dir 6V 8-Pin SOIC T/R / TVS DIODE 6VWM 20VC 8SOIC
USB5080 Series 300 W 5 V Bidirectional Low Capacitance TVS Array - SOIC-8
ESD protection diodes / TVS diodes; BOURNS; CDSOT23-T24CAN; 40 V; 6 A; 24 V; 26.2 V - 32 V
LittelfuseSM24CANB-02HTG
SM24CAN Series 500 W 50 V Bi-Directional Surface Mount TVS Diode - SOT-23

Descriptions

Descriptions of Semtech LCDA24.TBT provided by its distributors.

LCDA Series 55 V 5 pF Bi-Directional SMT Low Capacitance TVS Diode Array SOIC-8
ESD Suppressor Diode TVS Bi-Dir 24V 55Vc 8-Pin SOIC N T/R
DIODE ARRAY, TVS, 24V; Product Range: LCDA Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 24V; Clamping Voltage Vc Max: 55V; Diode Case Style: SOIC; No. of Pins: 8Pins; Breakdown Voltage Min: -; Breakdown
Tvs Diode Array, 300W, 24V, Soic; Rango De Producto:Serie Lcda; Polaridad Tvs:Bidireccional; Tensión Stand-Off Inversa, Vrwm:24V; Estilo De La Carcasa Del Diodo:Soic; Núm. De Contactos:8; Tensión De Breakdown Mín.:- |Semtech LCDA24.TBT

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S

Part Number Aliases

This part may be known by these alternate part numbers:

  • LCDA24.TBT.