Semtech LCDA15C-8

Low Capacitance TVS Diode Array For Multi-mode Transceiver Protection
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech LCDA15C-8.

IHS

Datasheet6 pages0 years ago

Arrow Electronics

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.515
Stock
54,464
115,120
Authorized Distributors
2
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
-
8
Breakdown Voltage
13.3 V
-
Clamping Voltage
33 V
33 V
Peak Pulse Power
500 W
500 W
Peak Pulse Current
15 A
15 A

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

onsemiMB1S
MB1S Series 100 V 0.5 A 5 uA Surface Mount Bridge Rectifier - SOIC-4
onsemiMB6S
MB6S Series 600 V 0.5 A 5 uA Surface Mount Bridge Rectifier - SOIC-4
onsemiMB10S
MB10S Series 0.5 A 1000 V Low Leakage SMT Bridge Rectifier - SOIC-4
STMicroelectronicsESDA6V1U1RL
TVS DIODE 5VWM 8SOIC / ESD Suppressor Diode TVS Uni-Dir 5V 8-Pin SO N T/R
STMicroelectronicsITA25B1RL
TVS Diode, Bidirectional, 24 V, 38 V, SOIC, 8 Pin
STMicroelectronicsITA6V1U1RL
25A@8/20us 12V 300W 6.51V 5V SOIC-8 ESD and Surge Protection (TVS/ESD) ROHS

Descriptions

Descriptions of Semtech LCDA15C-8 provided by its distributors.

Low Capacitance TVS Diode Array For Multi-mode Transceiver Protection
Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Unidirectional, 16 Element, Silicon, MS-012AC, SOP-16
Diode, Tvs Esd, 8 Channel, 15V, 16So; Product Range:lcda Series; Tvs Polarity:-; Reverse Stand-Off Voltage Vrwm:12V; Clamping Voltage Vc Max:33V; Diode Case Style:soic; No. Of Pins:16Pins; Breakdown Voltage Min:13.3V Rohs Compliant: Yes

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S

Part Number Aliases

This part may be known by these alternate part numbers:

  • LCDA15C8