STMicroelectronics ITA6V1U1RL

25A@8/20us 12V 300W 6.51V 5V SOIC-8 ESD and Surge Protection (TVS/ESD) ROHS
$ 0.591
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ITA6V1U1RL.

HQonline

Datasheet8 pages20 years ago

element14 APAC

Mouser

Components Direct

Inventory History

3 month trend:
-62.19%

CAD Models

Download STMicroelectronics ITA6V1U1RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.591
$ 1.585
Stock
242,464
154,737
Authorized Distributors
6
2
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
6
6
Breakdown Voltage
-
-
Clamping Voltage
12 V
12 V
Peak Pulse Power
300 W
300 W
Peak Pulse Current
40 A
25 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-05
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2026-02-01
LTD Date2026-08-01

Related Parts

STMicroelectronicsTPI8011NRL
TPI Series 80 V Bi-Directional Tripolar Protection for ISDN Interface - SOIC-8
STMicroelectronicsITA6V1U1
ITA6V1U1, Hex Uni-Directional TVS Diode, 300W, 8-Pin SOIC
STMicroelectronicsITA6V5B1
TVS DIODE 5V 12V 8SOIC / BIDIRECTIONAL TRANSILTM ARRAY FOR DATALINE PROTECTION
onsemiMB1S
MB1S Series 100 V 0.5 A 5 uA Surface Mount Bridge Rectifier - SOIC-4
onsemiMB6S
MB6S Series 600 V 0.5 A 5 uA Surface Mount Bridge Rectifier - SOIC-4
onsemiMB10S
MB10S Series 0.5 A 1000 V Low Leakage SMT Bridge Rectifier - SOIC-4

Descriptions

Descriptions of STMicroelectronics ITA6V1U1RL provided by its distributors.

25A@8/20us 12V 300W 6.51V 5V SOIC-8 ESD and Surge Protection (TVS/ESD) ROHS
ITA6V1U1RL, HEX BI-DIRECTIONAL TVS DIODE, 300W, 8-PIN SOIC
Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Unidirectional, 6 Element, Silicon
STMicroelectronics TVS, 12V, , SOIC, 6.51V
ESD Suppressor Diode TVS Bi-Dir 5V 8-Pin SO N T/R
ST EMI Filters with ESD Protection 6.1V 300W Unidirect
SMD TVS Array 6xUnip 300W 5V SO8
300 W UNIDIRECTIONAL 6 ELEMENT SILICON TVS DIODE
Power line protection: surge current > 24 A, 40A, SO-8, RoHS
STMicroelectronics SCT
Transient Suppression Diode (TVS)
SOIC-8 ESD Protection Devices ROHS
TRANSIL ARRAY FOR DATALINE PROTECTION
STMICROELECTRONICS ITA6V1U1RL ESD SUPPRESSORS
TVS DIODE, UNIDIR, 12V, SOIC; Product Range:Transil ITA Series; TVS Polarity:Unidirectional; Reverse Standoff Voltage:5V; Clamping Voltage Max:12V; Diode Case Style:SOIC; No. of Pins:8Pins; Minimum Breakdown Voltage:6.51V RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics