Semtech LCDA05.TBT

LCDA Series 11 V 5 pF Bi-Directional SMT Low Capacitance TVS Diode Array SOIC-8
$ 1.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech LCDA05.TBT.

IHS

Datasheet8 pages0 years ago

element14

Newark

Future Electronics

Inventory History

3 month trend:
+4.67%

CAD Models

Download Semtech LCDA05.TBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1997-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.D5V0L2B3SO-7
D5V0L Series 8 V 15 pF Bi-Directional Low Capacitance TVS Diode Array - SOT-23
Diodes Inc.D5V0L2B3W-7
D Series 14 V 20 pF Surface Mount Bi-Directional ESD Protection Diode - SOD-323
USB5080 Series 300 W 5 V Bidirectional Low Capacitance TVS Array - SOIC-8
LittelfuseSP03-6BTG
ESD Suppressor Diode Diode Array Bi-Dir 6V 8-Pin SOIC T/R / TVS DIODE 6VWM 20VC 8SOIC
ESD protection diodes / TVS diodes; BOURNS; CDSOT23-0502B; 9 V; 8.5 A; 5 V; 6 V
LittelfuseSP3003-02JTG
TVS Diodes & ESD Suppressors; SP3003-02JTG; LITTELFUSE; 6 V; 11.8 V; 6 V

Descriptions

Descriptions of Semtech LCDA05.TBT provided by its distributors.

LCDA Series 11 V 5 pF Bi-Directional SMT Low Capacitance TVS Diode Array SOIC-8
ESD Suppressor Diode TVS Bi-Dir 5V 11Vc 8-Pin SOIC N T/R
DIODE ARRAY, TVS, 5V; Product Range: LCDA Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 5V; Clamping Voltage Vc Max: 11V; Diode Case Style: SOIC; No. of Pins: 8Pins; Breakdown Voltage Min: -; Breakdown Vo
Tvs Diode Array, 300W, 5V, Soic, Full Reel; Rango De Producto:Serie Lcda; Polaridad Tvs:Bidireccional; Tensión Stand-Off Inversa, Vrwm:5V; Estilo De La Carcasa Del Diodo:Soic; Núm. De Contactos:8; Tensión De Breakdown Mín.:- |Semtech LCDA05.TBT

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S

Part Number Aliases

This part may be known by these alternate part numbers:

  • LCDA05.TBT.