Littelfuse SP3003-02JTG

Tvs Diodes & Esd Suppressors; SP3003-02JTG; Littelfuse; 6 V; 11.8 V; 6 V
$ 0.391
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SP3003-02JTG.

Newark

Datasheet7 pages3 years ago

ODG (Origin Data Global)

RS (Formerly Allied Electronics)

element14 APAC

JRH Electronics

Inventory History

3 month trend:
+49.36%

CAD Models

Download Littelfuse SP3003-02JTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2008-07-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.D5V0L2B3SO-7
TVS Diode Bidirectional 5V 84W 6A 14V 6V SC-59 SOT-23-3 TO-236-3 SMD 2.9mm(L) × 1.03mm(H)
Diodes Inc.D5V0L2B3W-7
Diodes Inc Bidirectional TVS Diode 14V Clamp SOT-323(SC-70) 6V Breakdown SMD
LittelfuseSP1002-02JTG
TVS Diode, Bidirectional, 6V, 2A, 16V, 8V, SC-70-5/SOT-353/TSSOP-5, SMD, 1mm H
ESD protection diodes / TVS diodes; BOURNS; CDSOT23-0502B; 9 V; 8.5 A; 5 V; 6 V
LittelfuseSR70-02CTG
Trans Voltage Suppressor Diode, 70V V(RWM), Unidirectional, 4 Element, Silicon, TO-253AA
ESD protection diodes / TVS diodes; BOURNS; CDSOT23-T24CAN; 40 V; 6 A; 24 V; 26.2 V - 32 V

Descriptions

Descriptions of Littelfuse SP3003-02JTG provided by its distributors.

TVS Diodes & ESD Suppressors; SP3003-02JTG; LITTELFUSE; 6 V; 11.8 V; 6 V
Trans Voltage Suppressor Diode, 6V V(RWM), Unidirectional, 1 Element, Silicon, MO-203AA
2.5A@8/20us 15V Unidirectional 6V SC-70-5 ESD and Surge Protection (TVS/ESD) ROHS
SP3003 Series 15 V 0.65 pF Low Capacitance ESD Protection Array - SC-70-5
SP3003-02JTG, DUAL UNI-DIRECTIONAL TVS DIODE ARRAY, 5-PIN SC-70
ESD Suppressors / TVS Diodes 2 Ch 8kV 0.65pF SPA
Transient Suppression Diode (TVS)
DIODE, TVS, AVAL, 2 CH, SC70-5;
Littlefuse UnidirectionalTVS diode array, Maximum clamping voltage 15V, SMD mount, SOT-353 (SC-70)encapsulation
SP3003 Series - 0.65pF, 8kV, Low Capacitance Diode Array for ESD Protection - Qualified to AEC-Q101, SC70-5, RoHS
Littelfuse SCT
Littelfuse SP3003-02JTG TVSダイオードアレイ
DIODE, TVS, AVAL, 2 CH, SC70-5; Clamping Voltage Vc Max: 15V; Diode Case Style: SC-70; No. of Pins: 5Pins; Operating Voltage: 6V; Power Dissipation Pd: -; Product Range: SP300 Series; Automotive Qualification Standard: -; Diode

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN