Semtech LC04-6

Trans Voltage Suppressor Diode, 1000W, 6V V(RWM), Unidirectional, 4 Element, Silicon, MS-012AC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech LC04-6.

IHS

Datasheet13 pages19 years ago

Newark

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.697
Stock
88,570
90,263
Authorized Distributors
0
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
4
Number of Bidirectional Channels
-
-
Breakdown Voltage
6.8 V
6.8 V
Clamping Voltage
20 V
20 V
Peak Pulse Power
1 kW
1 kW
Peak Pulse Current
-
200 A

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Semtech LC04-6 provided by its distributors.

Trans Voltage Suppressor Diode, 1000W, 6V V(RWM), Unidirectional, 4 Element, Silicon, MS-012AC
Dual Low Capacitance TVS Array for Telecom LineCard Applications
Tvs Diode Array, 1Kw, 6V, Soic

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S