Semtech LC01-6.T

Trans Voltage Suppressor Diode, 1500W, 6V V(RWM), Unidirectional, 2 Element, Silicon, MS-013AA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech LC01-6.T.

IHS

Datasheet7 pages0 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.439
Stock
12,096
157,294
Authorized Distributors
1
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
2
Number of Bidirectional Channels
-
-
Breakdown Voltage
8 V
8 V
Clamping Voltage
16 V
16 V
Peak Pulse Power
1.5 kW
1.5 kW
Peak Pulse Current
-
200 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1997-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-10-02
LTD Date2017-03-31

Related Parts

Trans Voltage Suppressor Diode, 345W, 8V V(RWM), Unidirectional, 2 Element, Silicon
TO-236-3SC-59SOT-23-3 2 Surface Mount 2 Zener Tvs Diode 10V 18A 8/20mus 345W 160pF
ESD protection diodes / TVS diodes; VISHAY; GSOT05C-E3-08; 12 V; 30 A; 5 V; 6 V - 6 V
LittelfuseSP0502BXTG
2Ch 15Kv 5V 1Pf Tvs Diode Array Sot523/Tr Rohs Compliant: Yes |Littelfuse SP0502BXTG

Descriptions

Descriptions of Semtech LC01-6.T provided by its distributors.

Trans Voltage Suppressor Diode, 1500W, 6V V(RWM), Unidirectional, 2 Element, Silicon, MS-013AA
6V Lo-cap Bellcore 1089 outer-building protection
TVS DIODE 6V 15V 16SO
SO-16 TVS ROHS

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S