Semtech GS1524ACKDE3

IC CABLE EQUALIZER 16SOIC / Adaptive Cable Equalizer Serial Interface 16-Pin SOIC N
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech GS1524ACKDE3.

IHS

Datasheet17 pages23 years ago
Datasheet16 pages23 years ago

Augswan

element14 APAC

Farnell

Future Electronics

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-12-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-08-03
LTD Date2024-02-03

Related Parts

Texas InstrumentsLMH0034MA/NOPB
SMPTE 292M / 259M adaptive cable equalizer 16-SOIC 0 to 85
Texas InstrumentsLMH0024MA/NOPB
3.3-V SMPTE 259M / 344M adaptive cable equalizer 16-SOIC -40 to 85
Analog DevicesMAX3096CSE+T
EAR99 MAX3096 Tape & Reel (TR) RS422RS485 interface transceiver 3.3V 2.4mA 9.9mm 123ns
Texas InstrumentsSN65LVDS391D
TEXAS INSTRUMENTS SN65LVDS391D.LVDS Driver, LVDS, 1.5 ns, 20 mA, -40 C, 85 C, 3 V
Analog DevicesMAX3094ECSE+
±15kV ESD-Protected, 10Mbps, 3V/5V, Low-Power Quad RS-422/RS-485 Receivers

Descriptions

Descriptions of Semtech GS1524ACKDE3 provided by its distributors.

IC CABLE EQUALIZER 16SOIC / Adaptive Cable Equalizer Serial Interface 16-Pin SOIC N
GS1524 Series 3.3 V 1.485 Gb/s Multi-Rate SDI Adaptive Cable Equalizer - SOIC 16
Cable Equalizer Tube GS1524 Surface Mount video processing unit 9.91mm 3.465V 70C
Multi-Rate HD Adaptive Cable Equalizer 16-Pin SOIC Tray
IC VIDEO CABLE EQUALIZER 16SOIC
MICROCIRCUIT INTERFACE CABLE EQUALIZER
EQUALIZER, ADAPTIVE, HD/SD/ASI, 16SOIC; Bridge Type: -; Supply Voltage Min: 3.135V; Supply Voltage Max: 3.465V; Interface Case Style: SOIC; No. of Pins: 16Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; P

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S