Semtech EZ1581CMTRT

Adjustable Positive LDO Regulator, 1.3V Min, 5.7V Max, 0.6V Dropout, BIPolar, PSSO5
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech EZ1581CMTRT.

IHS

Datasheet6 pages0 years ago

Arrow Electronics

Alternate Parts

Price @ 1000
$ 0.336
$ 0.336
Stock
65,941
26,606
26,606
Authorized Distributors
0
2
2
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Polarity
-
-
-
Output Type
-
-
-
Number of Regulators
1
-
-
Output Voltage
5.7 V
-
-
Output Current
5.1 A
-
-
Dropout Voltage
400 mV
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
TO-263
TO-263
TO-263
Number of Pins
6
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-11-30
LTD Date2019-05-31

Related Parts

LDO Regulator Pos 4.8V 0.4A Automotive 6-Pin(5+Tab) TO-263 Tube
MicrochipMIC29302AWD
LDO Regulator Pos 1.24V to 15V 3A 6-Pin(5+Tab) TO-252 Tube
LDO Regulator, 1.5 A, Low Dropout, Fast Transient Response Adjustable
MicrochipMIC5209-3.3YU
MIC5209 Series 3.3 V Fixed Output 500 mA SMT Low-Noise LDO Regulator - TO-263-5
LDO Regulator, 3 A, Low Dropout, High PSRR, Fast Trasnient Response
LDO Regulator, 1.5 A, Low Dropout, Fast Transient Response 2.5V version Automotive

Descriptions

Descriptions of Semtech EZ1581CMTRT provided by its distributors.

Adjustable Positive LDO Regulator, 1.3V Min, 5.7V Max, 0.6V Dropout, BIPolar, PSSO5
LDO Regulator Pos 1.3V to 5.7V 5A 6-Pin(5+Tab) TO-263 T/R
EZ1581 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 400mV 5.08mm 5A 0C~125C TJ
IC REG LINEAR POS ADJ 5A TO263-5

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S