Microchip MIC29302AWD

LDO Regulator Pos 1.24V to 15V 3A 6-Pin(5+Tab) TO-252 Tube
$ 1.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC29302AWD.

Microchip

Datasheet24 pages8 years ago

SHENGYU ELECTRONICS

Components Direct

TME

Inventory History

3 month trend:
-11.00%

CAD Models

Download Microchip MIC29302AWD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-10-18
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

STMicroelectronicsLD29300P2MTR
LDO Regulator Pos 3A 6-Pin(5+Tab) P2PAK/A T/R - Tape and Reel (Alt: LD29300P2MTR)
LDO Regulator, 3 A, Low Dropout, High PSRR, Fast Transient Response 1.8V version Automotive
LDO Regulator, 3 A, Low Dropout, High PSRR, Fast Transient Response 5.0V version Automotive
NCP58300 Series 3 A 2.5 - 12.9 V Adjustustable LDO Voltage Regulator - D2PAK-5
Texas InstrumentsLP38513SX-1.8/NOPB
IC REG LDO 1.8V 3A TO263-5 / LDO Regulator Pos 1.8V 3A 6-Pin(5+Tab) TO-263 T/R
Texas InstrumentsLP3856ESX-ADJ
3A Fast Ultra Low Dropout Linear Regulator 5-DDPAK/TO-263 -40 to 125

Descriptions

Descriptions of Microchip MIC29302AWD provided by its distributors.

LDO Regulator Pos 1.24V to 15V 3A 6-Pin(5+Tab) TO-252 Tube
Ldo, Adj, 1.24V To 15V, 3A, To-252-5; Output Type:Adjustable; Input Voltage Min:3V; Input Voltage Max:16V; No. Of Outputs:1Outputs; Output Voltage - Nom:-; Output Voltage Min:1.24V; Output Voltage Max:15V; Polarity:Positive Output Rohs Compliant: Yes |Microchip Technology MIC29302AWD
Dropout Voltage mV = 560 / Input Voltage Max. V = 16 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -40 / Output Current A = 3 / Output Voltage Max. V = 15 / Output Voltage Min. V = 1.24 / Package Type = TO-252 / Packaging = Tube / Polarity = Positive

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.