Semtech ECLAMP8052P.TCT

2-Line Common Mode Filter and Low Capacitance ESD Protection Automotive AEC-Q100
$ 0.382
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech ECLAMP8052P.TCT.

IHS

Datasheet9 pages9 years ago

Inventory History

3 month trend:
-38.39%

CAD Models

Download Semtech ECLAMP8052P.TCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind Common Mode Filter 680 Ohm 25% 100MHz 170mA 0805 Blister Plastic T/R
PanasonicEXC24CE900U
EXC Series 90 Ohm 100 MHz 160 mA 1.75 Ohm DCR Common Mode Noise Filter
Common Mode Chokes Dual 90Ohm 100MHz 150mA 1.5Ohm DCR SMD Embossed T/R
PanasonicEXC-24CB102U
Common Mode Chokes and Filters; PANASONIC; EXC-24CB102U; 500 µm; 1.5 Ohm; 1.4 mm; 990.6 µm
Common Mode Chokes Dual 90Ohm 100MHz 150mA 1.4Ohm DCR SMD Embossed T/R
Ind Common Mode Choke 120Ohm 20% 100Mhz 140Ma 0504 Rohs Compliant: Yes |Murata DLP11SN121SL2L

Descriptions

Descriptions of Semtech ECLAMP8052P.TCT provided by its distributors.

2-Line Common Mode Filter and Low Capacitance ESD Protection Automotive AEC-Q100
Common Mode Filter & Esd Rohs Compliant: Yes |Semtech ECLAMP8052P.TCT
Data Line Filter, 2 Function(s), 17V, 6A, 5 Pin(s)
6A 2 1.8¦¸ UFDFN-5 1.9mm*1.7mm*600¦Ìm
ESD PROTECTION DEVICE, 5V, SGP1917N5-5;; ESD PROTECTION DEVICE, 5V, SGP1917N5-5; Clamping Voltage Vc Max: 17V; Diode Case Style: SGP1917N5; No. of Pins: 5Pins; Operating Voltage: 5V; Power Dissipation Pd: -; Product Range: EMI

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S