Panasonic EXC24CE900U

EXC Series 90 Ohm 100 MHz 160 mA 1.75 Ohm DCR Common Mode Noise Filter
$ 0.198
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EXC24CE900U.

Panasonic

Datasheet6 pages11 years ago

Newark

Master Electronics

ODG (Origin Data Global)

Farnell

Inventory History

3 month trend:
+8.43%

CAD Models

Download Panasonic EXC24CE900U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

Common Mode Chokes Dual 90Ohm 100MHz 150mA 1.5Ohm DCR SMD Embossed T/R
Common Mode Chokes Dual 90Ohm 100MHz 150mA 1.4Ohm DCR SMD Embossed T/R
TDK MCZ1210AH900L2T FILTER, COMMON MODE, 0.1A, SMD
Common Mode Chokes Dual 67Ohm 100MHz 180mA 1.3Ohm DCR SMD Embossed T/R
PanasonicEXC-24CH900U
EXC24 Series 0504 90 Ohm 100 MHz 130 mA 2.5 Ohm DCR Common Mode Noise Filter
PanasonicEXC-24CF900U
Common Mode Chokes Dual 90Ohm 100MHz 130mA SMD Embossed Carrier T/R

Descriptions

Descriptions of Panasonic EXC24CE900U provided by its distributors.

EXC Series 90 Ohm 100 MHz 160 mA 1.75 Ohm DCR Common Mode Noise Filter
FILTER, COMMON MODE, 1.75OHM, 160mA, 050FILTER, COMMON MODE, 1.75OHM, 160mA, 0504, SMD
Common Mode Chokes Dual 90Ohm 100MHz 160mA 1.75Ohm DCR SMD T/R
Filter, Common Mode, 1.75Ohm, 160Ma, 0504, Surface Mount-Smd; Dc Current Rating:160Ma; Inductance:-; Product Range:Exc24Ce Series; Impedance:90Ohm; Product Length:1.25Mm; Product Width:1Mm; Product Height:0.5Mm; Qualification:- Rohs Compliant: Yes |Panasonic EXC-24CE900U

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXC-24CE900U
  • EXC-24CE900U.